76384-410LF

Heilind Number:BRG76384-410LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76384-410LF
ECAD Model:
3D Model

Description:

DX HDR SR .100 STR TP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76384-410LF
Color:Black
Pitch:2.54 mm
Shroud Type:Yes
Mount Angle:Straight
Tail Length:3.43 mm
Mating Length:5 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1000 V
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Series:Dubox®
SKU:BRG76384-410LF

Detailed Description

Introducing the DX HDR SR .100 STR TP SH DUBOX / PV / BERGSTIK Connector in sleek Black, part of the rugged Dubox® series. Crafted from durable Glass-Filled Plastic, this single-row connector boasts 10 contacts made of Phosphor Bronze with Tin plating for reliable performance. With a wide operating temperature range of -40°C to 125°C, it is suitable for various environments. The 2.54mm pitch and straight mount angle ensure easy installation on PCBs. Featuring a shrouded design for added protection, it meets UL 94V-0 flammability rating standards. With a 3A current rating and 1000V voltage rating, it guarantees efficient power transmission. The tail length of 3.43mm and mating length of 5mm offer secure connectivity, making it ideal for high-speed data and power applications. Upgrade your electronic assemblies with the high-quality DX HDR SR Connector.