| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76385-302LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76385-302LF |
76385-302LF
| Heilind Number: | BRG76385-302LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76385-302LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 76385-302LF, a high-performance PCB connector from the Dubox® series. Designed for durability and reliability, this through-hole mount connector features a sleek black housing made of glass-filled plastic. With 4 gold-plated phosphor bronze contacts arranged in 2 rows, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -40°C to 125°C, it is perfect for a wide range of applications. Its 2.54mm pitch and straight mount angle make installation a breeze. With a UL 94V-0 flammability rating and RoHS compliance, it meets the highest industry standards for safety and environmental responsibility. Whether you're designing for industrial machinery, telecommunications, or consumer electronics, the 76385-302LF guarantees superior performance. Upgrade your connectivity with this top-of-the-line PCB connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

