| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76385-303LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Shroud Type: | Yes |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Mating Length: | 5 mm |
| Current Rating: | 3 A |
| Number of Rows: | 2 |
| Voltage Rating: | 1000 V |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 6 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | Dubox® |
| SKU: | BRG76385-303LF |
76385-303LF
| Heilind Number: | BRG76385-303LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76385-303LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX HDR DR .100 STR DP SH, a high-performance connector from the Dubox® series designed for reliable and efficient PCB connections. Featuring a sleek black housing made of durable glass-filled plastic, this connector ensures long-lasting durability even in demanding environments. With six gold-plated contacts and a pitch of 2.54mm, it offers excellent conductivity and signal integrity. Its straight through-hole mount type makes it easy to install, while its UL 94V-0 flammability rating guarantees safety. Operating between -40°C to 125°C, it is suitable for a wide range of applications. RoHS compliant and rated for 1000V, this connector meets international standards for quality and environmental responsibility. Upgrade your PCB designs with the DX HDR DR .100 STR DP SH for dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

