| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76385-305LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76385-305LF |
76385-305LF
| Heilind Number: | BRG76385-305LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76385-305LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX HDR DR .100 STR DP SH ( 76385-305LF) from our Dubox® series, a high-performance board-to-board connector designed for demanding applications. Featuring a sleek Black housing constructed from durable Glass-Filled Plastic, this connector offers reliable connectivity in harsh environments. With 10 gold-plated contacts arranged in 2 rows, it ensures efficient signal transmission with a current rating of 3 A and a voltage rating of 1000 V. The straight Through Hole mount type and a pitch of 2.54 mm make it easy to integrate into your PCB design. Meeting RoHS compliance and UL 94V-0 flammability rating standards, this connector prioritizes safety and environmental responsibility. From industrial machinery to telecommunications equipment, trust the DX HDR DR .100 STR DP SH for secure and efficient board-level connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

