| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76385-307LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76385-307LF |
76385-307LF
| Heilind Number: | BRG76385-307LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76385-307LF |
| ECAD Model: |
Specifications
Detailed Description
The Black Dubox® DX HDR DR .100 STR DP SH ( 76385-307LF) is a high-performance PCB connector designed for reliable signal transmission in electronic devices. With a housing made of durable Glass-Filled Plastic and a shrouded design, it ensures secure connectivity. Featuring 14 gold-plated contacts made of Phosphor Bronze, it guarantees optimal conductivity and signal integrity. Operating in a wide temperature range from -40 °C to 125 °C, it is suitable for various environments. With a pitch of 2.54 mm and a straight mount angle, it is easy to install on PCBs. UL 94V-0 rated for flammability, it meets stringent safety standards. With a current rating of 3 A and a voltage rating of 1000 V, it is ideal for high-power applications. RoHS compliant, it is environmentally friendly. The DX HDR DR .100 STR DP SH connector is perfect for use in industrial, telecommunications, and consumer electronics applications, offering reliable performance in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

