76385-309LF

Heilind Number:BRG76385-309LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76385-309LF
ECAD Model:
3D Model

Description:

DX HDR DR .100 STR DP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76385-309LF
Color:Black
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:18
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.43 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5 mm
SKU:BRG76385-309LF

Detailed Description

The 76385-309LF Dubox® Connector is designed for high-performance applications, featuring a rugged glass-filled plastic housing in sleek black. With 18 gold-plated contacts in a 2-row configuration, this connector ensures reliable connectivity in demanding environments. Operating at temperatures ranging from -40°C to 125°C, it is suitable for a wide range of industrial and commercial settings. The Through Hole mount type and straight mount angle make installation easy, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 3A and voltage rating of 1000V, this connector is perfect for power and signal transmission. Trust in the 76385-309LF for exceptional quality and performance in your electronic designs.