| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76385-311LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76385-311LF |
76385-311LF
| Heilind Number: | BRG76385-311LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76385-311LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX HDR DR .100 STR DP SH, part of the Dubox® series. This black connector features a robust glass-filled plastic housing, ensuring durability in any application. With 22 gold-plated contacts made of phosphor bronze, it guarantees reliable signal transmission even in harsh environments. Operating at temperatures ranging from -40°C to 125°C, it offers versatility for a wide range of electronic devices. Measuring 2.54mm in pitch with a straight mount angle and shrouded design, it enables secure PCB connections. Rated for 1000V voltage and 3A current, it meets stringent safety standards. Its UL 94V-0 flammability rating and RoHS compliance further enhance its reliability. Perfect for high-performance applications, the DX HDR DR .100 STR DP SH is the ideal choice for demanding industrial and commercial projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

