| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76385-313LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76385-313LF |
76385-313LF
| Heilind Number: | BRG76385-313LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76385-313LF |
| ECAD Model: |
Specifications
Detailed Description
The DX HDR DR .100 STR DP SH connector, part of the Dubox® series, is a high-performance solution for your PCB connection needs. With a sleek black housing made of durable glass-filled plastic, this connector ensures reliable performance even in harsh environments. Featuring 26 gold-plated contacts on two rows, it offers seamless connectivity with a current rating of 3 A and a voltage rating of 1000 V. The phosphor bronze contact material and gold/GXT plating guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -40 °C to 125 °C, this connector is suitable for a wide range of applications. Its straight mount angle and shrouded design provide easy installation and added protection. RoHS compliant and UL 94V-0 rated for safety, the DX HDR DR .100 STR DP SH connector is a trusted choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

