| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76385-316LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76385-316LF |
76385-316LF
| Heilind Number: | BRG76385-316LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76385-316LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DX HDR DR .100 STR DP SHDUBOX / PV / BERGSTIK, a versatile and durable connector designed for high-performance applications. With a sleek black finish and shrouded housing, this Dubox® series connector offers enhanced protection and reliability. Featuring 32 gold-plated phosphor bronze contacts in a dual-row configuration, it ensures efficient signal transmission with a current rating of 3A and a voltage rating of 1000V. Operating seamlessly in temperatures ranging from -40°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and straight mount angle, it facilitates easy installation on PCBs. RoHS compliant and UL 94V-0 rated for flammability, this connector meets stringent quality standards. Perfect for demanding industrial and electronic applications, the DX HDR DR .100 STR DP SHDUBOX / PV / BERGSTIK guarantees reliable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

