| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76385-402LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76385-402LF |
76385-402LF
| Heilind Number: | BRG76385-402LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76385-402LF |
| ECAD Model: |
Specifications
Detailed Description
The 76385-402LF is a high-performance connector designed for demanding applications. Featuring a rugged Dubox® housing made of durable glass-filled plastic, this connector ensures reliable performance in harsh environments. With four contacts arranged in two rows, it provides secure connectivity for your PCBs. The phosphor bronze contacts plated with tin offer excellent conductivity and corrosion resistance. Operating temperature ranging from -40°C to 125°C, along with a UL 94V-0 flammability rating, guarantee safety and reliability. With a pitch of 2.54mm and straight mount angle, it is easy to install. RoHS compliant and rated for 1000V, this connector meets stringent environmental and electrical standards. Perfect for high-voltage and high-reliability applications, the 76385-402LF is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

