76385-403LF

Heilind Number:BRG76385-403LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76385-403LF
ECAD Model:
3D Model

Description:

DX HDR DR .100 STR TP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76385-403LF
Color:Black
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:6
Number of Rows:2
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.43 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5 mm
SKU:BRG76385-403LF

Detailed Description

Introducing the 76385-403LF, a high-performance DX HDR DR .100 STR TP SH DUBOX / PV / BERGSTIK connector in sleek black, part of the innovative Dubox® series. Crafted from durable glass-filled plastic, this connector features 6 contacts in 2 rows, with contact material made of phosphor bronze and plated with tin for enhanced conductivity. Operating flawlessly in temperatures ranging from -40°C to 125°C, it ensures reliable performance in various environments. With a pitch of 2.54 mm and a straight mount angle, it offers easy installation. The shrouded design and UL 94V-0 flammability rating guarantee safety. Capable of handling 3A current and 1000V voltage, it's ideal for high-power applications. The mating length of 5 mm and tail length of 3.43 mm provide secure connections, making it a versatile choice for connectors, PCB pin headers, and more. With its top-notch quality and advanced features, the 76385-403LF is a must-have for any electronic setup.