76385-405LF

Heilind Number:BRG76385-405LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76385-405LF
ECAD Model:
3D Model

Description:

DX HDR DR .100 STR TP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76385-405LF
Color:Black
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:10
Number of Rows:2
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.43 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5 mm
SKU:BRG76385-405LF

Detailed Description

Introducing the 76385-405LF, a high-reliability PCB connector from the renowned Dubox® series. Designed for durability and performance, this connector features a robust housing made of glass-filled plastic in sleek black. With 10 contacts arranged in 2 rows, it ensures secure connectivity in your electronic applications. The phosphor bronze contacts with tin plating offer excellent conductivity and corrosion resistance, while the 2.54mm pitch allows for easy integration. Operating flawlessly in temperatures ranging from -40°C to 125°C, it's suitable for a wide range of environments. UL 94V-0 rated for safety, this connector can handle current ratings up to 3A and voltage ratings up to 1000V. With a straight mount angle and a shrouded design, it guarantees a secure and stable connection. Upgrade your PCB assemblies with the 76385-405LF for reliable and efficient performance.