| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76385-407LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76385-407LF |
76385-407LF
| Heilind Number: | BRG76385-407LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76385-407LF |
| ECAD Model: |
Specifications
Detailed Description
The DX HDR DR .100 STR TP SH ( 76385-407LF) from the Dubox® series is a reliable and high-performance PCB pin header connector designed for demanding applications. Featuring a sleek black housing made of glass-filled plastic, this connector offers durability and stability. With 14 contacts in 2 rows, it ensures efficient and secure connectivity. The phosphor bronze contacts with tin plating guarantee excellent conductivity, while the straight mount angle and shrouded design facilitate easy installation and protection against dust and debris. Operating within a wide temperature range of -40 °C to 125 °C, and with a voltage rating of 1000 V and current rating of 3 A, this connector is suitable for various industrial and commercial environments. Additionally, it meets RoHS compliance standards and has a flammability rating of UL 94V-0, ensuring safety and environmental responsibility. The DX HDR DR .100 STR TP SH is the perfect choice for your connectivity needs, offering reliability, performance, and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

