76385-408LF

Heilind Number:BRG76385-408LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76385-408LF
ECAD Model:
3D Model

Description:

DX HDR DR .100 STR TP SH DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76385-408LF
Color:Black
Series:Dubox®
Housing Material:Glass-Filled Plastic
Number of Contacts:16
Number of Rows:2
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.43 mm
Shroud Type:Yes
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1000 V
Mating Length:5 mm
SKU:BRG76385-408LF

Detailed Description

Experience high-quality and reliable connectivity with the DX HDR DR .100 STR TP SH DUBOX / PV / BERGSTIK Connector. Featuring a sleek black design from the renowned Dubox® series, this connector boasts a durable housing made of glass-filled plastic. With 16 contacts spread across 2 rows, it ensures efficient signal transmission. The phosphor bronze contacts, plated with tin, guarantee optimal conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40°C to 125°C, this connector is suitable for a wide range of applications. Its straight mount angle and shrouded construction offer ease of installation and enhanced safety. With a UL 94V-0 flammability rating and a current rating of 3A, it meets stringent industry standards for performance and reliability. Trust in the 76385408LF for your PCB connectivity needs.