| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 76385-412LF |
| Color: | Black |
| Series: | Dubox® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.43 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 V |
| Mating Length: | 5 mm |
| SKU: | BRG76385-412LF |
76385-412LF
| Heilind Number: | BRG76385-412LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 76385-412LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 76385-412LF, a high-performance PCB connector from the Dubox® series. Designed for durability and reliability, this connector features a black Glass-Filled Plastic housing and 24 contacts in 2 rows. The contacts, made of Phosphor Bronze with Tin plating, ensure efficient signal transmission with a current rating of 3A and voltage rating of 1000V. With a pitch of 2.54mm and straight mount angle, it is perfect for various PCB applications. Its shrouded design and UL 94V-0 flammability rating offer enhanced safety. Operating in temperatures ranging from -40°C to 125°C, it is suitable for diverse environments. RoHS compliant and with a mating length of 5mm, the 76385-412LF guarantees quality and performance in every connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2022 | PCN22026R2 - Clarification of Parts List for PCN22026. 746 parts were removed from Original PCN last communication PCN22026R1 was miscommunicated with an incorrect parts list for removal. Parts being removed from PCN22026 are at the bottom of the list highlighted in Yellow sorry for any inconvenience. all parts still on list Use of alternative color of POCAN plastic material (white instead of blue) within our DUBOX parts still applies. | Download | |||
| 04/07/2022 | PCN22026R1 - Parts removed from PCN22026. a number of parts have been removed from PCN22026 the only parts involved on actual PCN are 87606-316LF, 65240-003LF, & 87606-305LF. Rest of list has been lifted from PCN. | Download | |||

