76745-579-60LF

Heilind Number:BRG76745-579-60LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76745-579-60LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76745-579-60LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:60
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:9.95 mm
SKU:BRG76745-579-60LF

Detailed Description

Introducing the BERGSTIK DUBOX PV BERGSTIK Connector, a versatile and reliable component for your electronic assembly needs. Featuring a sleek black design, this BergStik® series connector is crafted from high temperature plastic for durability. With 60 gold/GXT plated phosphor bronze contacts arranged in two rows, it ensures efficient and secure connections. Operating seamlessly in temperatures ranging from -65°C to 125°C, it offers a wide range of application possibilities. With a 2.54mm pitch and straight mount angle, it is easy to install on PCBs using through hole mounting. UL 94V-0 rated for flammability, it guarantees safety in operation. With a current rating of 3A and voltage rating of 1500VAC, it is suitable for various power and signal transmission tasks. The 7674557960LF connector is the perfect choice for high performance and reliability in demanding environments.