76785-311LF

Heilind Number:BRG76785-311LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76785-311LF
ECAD Model:
3D Model

Description:

DF CTT TERM SGP ON STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76785-311LF
Pitch:2.54 mm
Current Rating:3 A
Number of Rows:1
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Kapton/Nomex, Mylar
Number of Contacts:1
Contact Orientation:Side, Top
Maximum Operating Temperature:126 °C
Minimum Operating Temperature:-65 °C
Series:Berg Duflex™
SKU:BRG76785-311LF

Detailed Description

Introducing the Berg Duflex™ DF CTT TERM SGP ON STRIP ( 76785-311LF), a high-performance connector designed for demanding applications. This single-row connector features durable Kapton/Nomex, Mylar housing material and gold-plated phosphor bronze contacts, ensuring reliable conductivity in extreme environments. With a pitch of 2.54mm and side/top contact orientation, it offers easy integration into various systems. Operating between -65°C and 126°C, it guarantees stable performance even in harsh temperature conditions. RoHS compliant and with a current rating of 3A, this connector is ideal for use in aerospace, military, and industrial settings. Upgrade your connectivity with the Berg Duflex™ DF CTT TERM SGP ON STRIP.