76785-411LF

Heilind Number:BRG76785-411LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:76785-411LF
ECAD Model:
3D Model

Description:

DF CTT TERM TP ON STRIP FFC / FPC SYSTEMS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 76785-411LF
Series:Berg Duflex™
Housing Material:Kapton/Nomex, Mylar
Number of Contacts:1
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Tin/Lead
Maximum Operating Temperature:126 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Contact Orientation:Side, Top
Current Rating:3 A
SKU:BRG76785-411LF

Detailed Description

DF CTT TERM TP ON STRIP FFC / FPC SYSTEMS, part of the Berg Duflex™ series, is a high-performance connector designed for reliable contact termination in FFC/FPC systems. Featuring a single contact with tin lead plating on phosphor bronze material, this connector offers excellent conductivity and durability. The housing, made of Kapton/Nomex and Mylar, ensures robust protection in harsh operating environments. With a pitch of 2.54mm and side/top contact orientation, it allows for easy and versatile installation. Rated for a current of 3A, it provides efficient power transmission. With a wide operating temperature range from -65°C to 126°C, it is suitable for use in diverse applications. Trust in the quality and performance of DF CTT TERM TP ON STRIP FFC / FPC SYSTEMS for your connectivity needs.