77311-101-03LF

Heilind Number:BRG77311-101-03LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-101-03LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-101-03LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.41 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:3
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-101-03LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header ( 77311-101-03LF), a reliable and high-performance connector designed for through-hole mounting. With a housing made of high-temperature plastic and gold/GXT plated phosphor bronze contacts, this connector ensures efficient and durable connectivity. Featuring 3 contacts in a single row with a 2.54mm pitch, it is suitable for various electronic applications. Rated for a wide operating temperature range from -65°C to 125°C and with a voltage rating of 1500 VAC, it guarantees safe and stable performance. Compliant with RoHS regulations and boasting a UL 94V-0 flammability rating, this connector prioritizes safety and environmental responsibility. Whether used in industrial machinery or consumer electronics, the BERGSTIK PCB Pin Header is the perfect choice for dependable and high-quality connections.