77311-101-04LF

Heilind Number:BRG77311-101-04LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-101-04LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-101-04LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77311-101-04LF

Detailed Description

Introducing the BergStik® 77311-101-04LF, a high-performance PCB pin header connector designed for reliable through-hole mounting. With a durable high-temperature plastic housing and gold/GXT plated phosphor bronze contacts, this connector ensures secure connections in a wide range of operating conditions, from -65°C to 125°C. Featuring 4 contacts in a single row with a 2.54mm pitch, it offers efficient signal transmission with a current rating of 3A and a voltage rating of 1500VAC. Measuring a compact 5.84mm mating length and 2.41mm tail length, it is ideal for space-constrained applications. With UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Upgrade your connectivity solutions with the BergStik® 77311-101-04LF, the perfect choice for demanding industrial and commercial projects.