77311-101-06LF

Heilind Number:BRG77311-101-06LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-101-06LF
ECAD Model:
3D Model

Description:

HDR STR SR. 100 DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-101-06LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.41 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:6
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-101-06LF

Detailed Description

Introducing the BergStik® HDR STR SR. 100 DP, a high-performance PCB pin header connector designed for reliable and efficient board-to-board connections. This black-colored connector features six gold-plated phosphor bronze contacts, ensuring excellent conductivity and durability even in harsh operating conditions. With a maximum operating temperature of 125°C and a minimum operating temperature of -65°C, it is suitable for a wide range of applications. The straight mount type and through-hole design make installation easy and secure. UL 94V-0 rated high-temperature plastic housing provides added safety and peace of mind. RoHS compliant and rated for 1500 VAC, this connector is not only environmentally friendly but also meets stringent industry standards. Trust in the BergStik® HDR STR SR. 100 DP for your connectivity needs.