| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-101-07LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG77311-101-07LF |
77311-101-07LF
| Heilind Number: | BRG77311-101-07LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77311-101-07LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® HDR STR SR. 100 DP, a high-performance PCB pin header connector designed for optimal connectivity in electronic applications. With a sleek black housing made from high temperature plastic, this connector offers durability and reliability in extreme operating conditions. Featuring 7 gold-plated phosphor bronze contacts in a single row configuration, it ensures efficient signal transmission with a current rating of 3A and a voltage rating of 1500VAC. Its straight mount type and 2.54mm pitch make installation easy and secure, while UL 94V-0 flammability rating guarantees safety. RoHS compliant and suitable for use in a wide range of industries, this connector is the perfect choice for your PCB assembly needs.

