77311-101-10LF

Heilind Number:BRG77311-101-10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-101-10LF
ECAD Model:
3D Model

Description:

HDR STR SR. 100 DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-101-10LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77311-101-10LF

Detailed Description

Introducing the BergStik® HDR STR SR. 100 DP ( 77311-101-10LF) in sleek black, this high-performance connector is designed for through-hole mounting with 10 gold-plated contacts in a single row, ensuring reliable connectivity in any application. Constructed with high temperature plastic housing and phosphor bronze contacts, it offers durability and longevity even in extreme operating conditions, with a wide temperature range of -65°C to 125°C. With a pitch of 2.54mm and straight mount angle, installation is a breeze. UL 94V-0 rated for superior safety, this connector is also RoHS compliant, meeting environmental standards. Suitable for high voltage applications with a rating of 1500 VAC, it guarantees optimal performance. Perfect for use in hi-rel environments, the BergStik® HDR STR SR. 100 DP is your go-to solution for efficient and secure PCB connectivity.