| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-101-14LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG77311-101-14LF |
77311-101-14LF
| Heilind Number: | BRG77311-101-14LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77311-101-14LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® HDR STR SR. 100 DP DUBOX connector, designed for high reliability in demanding environments. With a durable black housing made of high temperature plastic, this connector features 14 gold plated phosphor bronze contacts for superior conductivity. Operating seamlessly in temperatures ranging from -65°C to 125°C, it offers a secure through hole mount with a 2.54mm pitch. UL 94V-0 rated for safety, it can handle currents up to 3A and voltages up to 1500VAC. Perfect for PCB applications, the BergStik® HDR STR SR. 100 DP DUBOX ensures reliable connectivity in critical systems.

