| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-101-16LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 5.84 mm |
| SKU: | BRG77311-101-16LF |
77311-101-16LF
| Heilind Number: | BRG77311-101-16LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77311-101-16LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK® Black PCB Pin Header, SKU 77311-101-16LF. Designed for high temperature environments, this connector is crafted with durable High Temperature Plastic housing and features 16 gold-plated contacts for reliable conductivity. With a pitch of 2.54mm and a straight mount angle, it offers easy installation on PCBs. Operating seamlessly between -65°C to 125°C, it ensures performance in extreme conditions. UL 94V-0 rated for safety, it can handle up to 3A of current and 1500VAC of voltage. ROHS compliant and meticulously engineered, the BERGSTIK® Black PCB Pin Header is the ideal choice for demanding applications in aerospace, telecommunications, and industrial settings.

