| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-101-20LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 20 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG77311-101-20LF |
77311-101-20LF
| Heilind Number: | BRG77311-101-20LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77311-101-20LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BergStik® DUBOX, a high-performance PCB connector designed for durability and reliability. With its black High Temperature Plastic housing, this connector can withstand extreme operating temperatures ranging from -65°C to 125°C. Featuring 20 gold-plated contacts, it ensures excellent conductivity and signal integrity. The straight mount type and 2.54mm pitch make it easy to install on PCBs. With a current rating of 3A and voltage rating of 1500VAC, it is suitable for a wide range of applications. UL 94V-0 rated for flammability, it guarantees safety and compliance with industry standards. Trust the BergStik® DUBOX for your connectivity needs in demanding environments.

