77311-101T03LF

Heilind Number:BRG77311-101T03LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-101T03LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-101T03LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77311-101T03LF

Detailed Description

Introducing the BERGSTIK DUBOX PV Connector, a reliable and high-performance solution for your PCB connection needs. This black BergStik® series connector features a single row design with 3 gold/GXT plated contacts, ensuring secure and durable connections. Crafted from high temperature plastic, it can withstand extreme operating conditions ranging from -65°C to 130°C. With a 2.54mm pitch and through hole mount type, installation is a breeze. UL 94V-0 rated for flammability, it guarantees safety in any application. Rated for 3A and 1500VAC, it offers excellent electrical performance. The straight mount angle and 2.41mm tail length provide versatility in placement. Trust in the BERGSTIK DUBOX PV Connector for efficient and long-lasting connectivity in your projects.