77311-102-01LF

Heilind Number:BRG77311-102-01LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-102-01LF
ECAD Model:
3D Model

Description:

BERGSTIKDUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-102-01LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.42 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:1
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-102-01LF

Detailed Description

Introducing the BERGSTIKDUBOX / PV / BERGSTIK Black PCB Pin Header, a high-performance connector designed for reliable through-hole mounting in electronic assemblies. Crafted with high-temperature plastic housing and featuring a single contact in a single row, this BergStik® series connector ensures optimal signal transmission in a compact form factor. The contact, made of phosphor bronze and plated with gold/GXT, guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range from -65°C to 125°C, this connector is suitable for use in diverse environments. Its 2.54mm pitch and straight mount angle facilitate easy installation on PCBs. With a current rating of 3A and voltage rating of 1500VAC, it meets stringent performance standards. RoHS compliant and UL 94V-0 rated for flammability, this connector is not only high-performing but also environmentally friendly and safe. Perfect for applications in various industries, the BERGSTIKDUBOX / PV / BERGSTIK connector is the ideal choice for your connectivity needs.