77311-118-01LF

Heilind Number:BRG77311-118-01LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-118-01LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-118-01LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:1
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-118-01LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK ( 77311-118-01LF) in sleek black is a high-performance connector from the BergStik® series, designed for durability and reliability. Constructed with high temperature plastic housing and gold/GXT plated phosphor bronze contacts, it ensures optimal conductivity even in extreme operating conditions ranging from -65°C to 125°C. With a pitch of 2.54mm and through-hole mount type, it offers easy installation on PCBs. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. With a current rating of 3A and voltage rating of 1500VAC, it is suitable for various applications. Its straight mount angle and 3.05mm tail length provide a secure connection, while the mating length of 5.84mm ensures proper alignment. Perfect for hi-rel connectors, this product guarantees high performance and longevity in demanding environments.