77311-118-03LF

Heilind Number:BRG77311-118-03LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-118-03LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-118-03LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:3
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:3.05 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77311-118-03LF

Detailed Description

Introducing the BERGSTIK PCB Pin Header ( 77311-118-03LF), a high-performance connector designed for reliable through-hole mounting in electronic assemblies. With its black High Temperature Plastic housing and gold-plated phosphor bronze contacts, this BergStik® connector ensures optimal signal integrity and durability in extreme operating conditions. Featuring 3 contacts in a single row with a 2.54mm pitch, it offers a current rating of 3A and a voltage rating of 1500VAC, making it suitable for a wide range of applications. With a temperature range of -65°C to 125°C and UL 94V-0 flammability rating, it guarantees safety and performance. RoHS compliant and meticulously engineered for quality, the BERGSTIK PCB Pin Header is the perfect choice for demanding electronic designs.