77311-118-05LF

Heilind Number:BRG77311-118-05LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-118-05LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-118-05LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:5
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-118-05LF

Detailed Description

Introducing the BERGSTIK Black PCB Pin Header, an essential component for secure and reliable board-to-board connections. Crafted from high-temperature plastic with gold/GXT contact plating, this connector is built to withstand extreme operating conditions, with a wide temperature range from -65°C to 125°C. Featuring 5 contacts in a single row, with a 2.54mm pitch, it ensures efficient signal transmission. The straight mount type and 3.05mm tail length offer easy through-hole installation. With a voltage rating of 1500VAC and a current rating of 3A, it guarantees safe and efficient power delivery. RoHS compliant and UL 94V-0 rated for flammability, it meets the highest industry standards for safety and environmental responsibility. Get reliable performance in demanding applications with the BERGSTIK PCB Pin Header.