77311-118-06LF

Heilind Number:BRG77311-118-06LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-118-06LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-118-06LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:6
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-118-06LF

Detailed Description

The BergStik® 77311-118-06LF is a high-quality PCB connector designed for reliable performance in demanding environments. With a black housing made of high temperature plastic, it can withstand operating temperatures ranging from -65°C to 125°C. Featuring 6 gold-plated contacts on a single row with a pitch of 2.54mm, this connector ensures efficient signal transmission. Its through-hole mount type and straight angle make it easy to install on PCBs. With a UL 94V-0 flammability rating and RoHS compliance, it meets strict safety and environmental standards. Rated for 3A current and 1500VAC voltage, it guarantees stable connectivity. The BergStik® 77311-118-06LF is the perfect choice for applications where reliability and performance are essential.