77311-118-10LF

Heilind Number:BRG77311-118-10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-118-10LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-118-10LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-118-10LF

Detailed Description

Introducing the BERGSTIK DUBOX PV BERGSTIK connectors, designed for high-performance connectivity in demanding environments. With a sleek black finish, these connectors feature a single row of 10 gold-plated contacts, ensuring reliable signal transmission. Constructed with high temperature plastic housing and phosphor bronze contacts, they offer durability and stability even in extreme temperatures ranging from -65°C to 125°C. Meeting UL 94V-0 flammability standards and RoHS compliant, these connectors guarantee safety and environmental responsibility. Their 2.54mm pitch and straight mount angle make them ideal for through-hole PCB applications. With a current rating of 3A and voltage rating of 1500VAC, these connectors are suitable for a wide range of electronic devices. Upgrade your connectivity with the BERGSTIK DUBOX PV BERGSTIK connectors for efficient and secure PCB connections.