| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-122-12LF |
| Color: | Black |
| Series: | BergStik® |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold/GXT |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 3.05 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1500 VAC |
| Mating Length: | 7.75 mm |
| SKU: | BRG77311-122-12LF |
77311-122-12LF
| Heilind Number: | BRG77311-122-12LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77311-122-12LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK PCB Pin Header, designed for high performance in electronic connections. With 12 gold-plated contacts housed in durable black high temperature plastic, this connector ensures reliable signal transmission even in extreme operating conditions ranging from -65°C to 125°C. Featuring a straight, through-hole mount type with a 2.54mm pitch, it offers easy installation on PCBs. Its UL 94V-0 flammability rating guarantees safety, while RoHS compliance underscores its environmental responsibility. With a current rating of 3A and voltage rating of 1500VAC, the BERGSTIK is ideal for a wide range of applications, from industrial to consumer electronics. Trust in BergStik® for quality and performance in every connection.

