77311-124-01LF

Heilind Number:BRG77311-124-01LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-124-01LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-124-01LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.9 mm
Mating Length:6.75 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:1
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-124-01LF

Detailed Description

The 77311-124-01LF BergStik® Dubox is a high-quality PCB connector designed for reliable performance in demanding environments. With a single row and 1 contact, this black connector is made from high temperature plastic, ensuring durability and longevity. The gold/GXT plated phosphor bronze contacts provide excellent conductivity, with a current rating of 3A and a voltage rating of 1500VAC. Operating temperatures ranging from -65°C to 125°C make it suitable for a wide range of applications. Its through-hole mount type and straight mount angle make installation easy and secure. UL 94V-0 flammability rating ensures safety compliance. The 2.54mm pitch and 2.9mm tail length offer compatibility with standard PCB layouts. Perfect for use in industrial and commercial electronic systems.