77311-124-05LF

Heilind Number:BRG77311-124-05LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-124-05LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-124-05LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.9 mm
Mating Length:6.75 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:5
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-124-05LF

Detailed Description

Introducing the 77311-124-05LF BergStik® in sleek Black, a high-performance connector designed for through-hole mounting. Constructed with durable High Temperature Plastic housing, this BergStik® features 5 gold-plated contacts made of Phosphor Bronze, ensuring reliable signal transmission even in extreme temperatures ranging from -65 °C to 125 °C. With a pitch of 2.54 mm and straight mount angle, it offers precise and secure board-to-board connections. UL 94V-0 rated for superior flammability resistance, it guarantees safety in any environment. With a maximum voltage rating of 1500 VAC and current rating of 3 A, it is suitable for a wide range of applications. RoHS compliant and boasting a mating length of 6.75 mm, this connector is not only high-performing but also environmentally friendly. Perfect for demanding industrial or commercial projects, the 77311-124-05LF is a dependable solution for your connectivity needs.