77311-1AN-02LF

Heilind Number:BRG77311-1AN-02LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-1AN-02LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-1AN-02LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:2
Number of Rows:1
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:4.4 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:7.6 mm
SKU:BRG77311-1AN-02LF

Detailed Description

Introducing the 77311-1AN-02LF BergStik® connector, a reliable and high-performance solution for your electronic connectivity needs. Designed for through-hole mounting, this black connector features a durable housing made of high-temperature plastic, ensuring its longevity even in demanding environments. With 2 gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. Operating smoothly between -65°C and 130°C, it's suitable for a wide range of applications. Its 2.54mm pitch and straight mount angle make it easy to integrate into your PCB designs, while its UL 94V-0 flammability rating ensures safety. With a current rating of 3A and voltage rating of 1500VAC, it's perfect for power and signal transmission. Trust in the 77311-1AN-02LF for reliable and efficient connections in your electronic devices.