77311-401-12LF

Heilind Number:BRG77311-401-12LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-401-12LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-401-12LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.41 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:12
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-401-12LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK ( 77311-401-12LF), a high-performance PCB pin header connector designed for reliable and efficient board-to-board or cable-to-board connections. Featuring a sleek black housing made of high-temperature plastic, this connector ensures durability even in demanding environments. With 12 contacts arranged in a single row and a 2.54mm pitch, it offers versatile connectivity options. The phosphor bronze contacts with tin plating guarantee excellent conductivity and corrosion resistance. Rated for an impressive 1500 VAC voltage and 3 A current, it is suitable for a wide range of applications. With a straight mount angle and through-hole mounting style, installation is quick and hassle-free. Meeting UL 94V-0 flammability standards and operating in temperatures ranging from -65°C to 130°C, it ensures safety and reliability. Trust the BERGSTIK DUBOX for your connectivity needs, where quality meets performance.