77311-402-00LF

Heilind Number:BRG77311-402-00LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-402-00LF
ECAD Model:
3D Model

Description:

77311-402-00LF-BERGSTRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-402-00LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.42 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-402-00LF

Detailed Description

Introducing the BergStik® 77311-402-00LF, a high-performance PCB pin header connector designed for reliability in extreme environments. With a pitch of 2.54mm and through-hole mounting, it offers secure connectivity on circuit boards. The black housing, made of high-temperature plastic with a UL 94V-0 flammability rating, ensures durability and safety. Featuring phosphor bronze contacts with tin plating, it provides excellent conductivity and corrosion resistance. This single-row connector has a straight mount angle and a tail length of 3.42mm for easy installation. With a current rating of 3A and a voltage rating of 1500VAC, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65°C to 125°C, it meets stringent performance standards. The 77311-402-00LF is the ideal choice for demanding industrial and commercial projects.