77311-462K04LF

Heilind Number:BRG77311-462K04LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-462K04LF
ECAD Model:
3D Model

Description:

OEM ITEM 578-5NPF-BERGSTIK STR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-462K04LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:13.5 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Tin
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:4
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-462K04LF

Detailed Description

Introducing the 77311-462K04LF, an essential component for high-performance electronic connections. Designed as part of the BergStik® series, this black through-hole connector boasts a durable housing made of high temperature plastic, ensuring reliability even in extreme environments. With four contacts arranged in a single row and contact plating of tin on phosphor bronze, it guarantees excellent conductivity and longevity. Operating efficiently in temperatures ranging from -65°C to 130°C, it meets stringent industry standards for safety and performance, with a flammability rating of UL 94V-0. RoHS compliant and boasting a voltage rating of 1500 VAC, this connector is not only environmentally friendly but also suitable for a wide range of applications. Whether in consumer electronics or industrial machinery, the 77311-462K04LF is the perfect choice for secure and efficient PCB connections.