| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-801-02LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.41 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG77311-801-02LF |
77311-801-02LF
| Heilind Number: | BRG77311-801-02LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77311-801-02LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK Black PCB Pin Header, SKU 77311-801-02LF. This essential connector features a single row design with two gold-plated Phosphor Bronze contacts, ensuring reliable signal transmission in high-temperature environments ranging from -65°C to 125°C. With a 2.54mm pitch and straight mount angle, it is easy to integrate into through-hole PCB assemblies. Its UL 94V-0 flammability rating guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. Rated for 3A and 1500VAC, this BergStik® connector is ideal for power and data applications. Upgrade your PCB designs with the BERGSTIK Black PCB Pin Header for unparalleled performance and durability.

