| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 77311-802-02LF |
| Color: | Black |
| Pitch: | 2.54 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 3.42 mm |
| Mating Length: | 5.84 mm |
| Current Rating: | 3 A |
| Number of Rows: | 1 |
| Voltage Rating: | 1500 VAC |
| Contact Plating: | Gold/GXT |
| Contact Material: | Phosphor Bronze |
| Housing Material: | High Temperature Plastic |
| Number of Contacts: | 2 |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | BergStik® |
| SKU: | BRG77311-802-02LF |
77311-802-02LF
| Heilind Number: | BRG77311-802-02LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 77311-802-02LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the BERGSTIK PCB Pin Header in sleek Black, a vital component for secure and efficient board-to-board connections. Designed for durability, it features a single row with 2 gold-plated contacts, ensuring reliable signal transmission. With a maximum operating temperature of 125°C and a flammability rating of UL 94V-0, it guarantees safety and performance even in harsh environments. Its through-hole mount type and straight angle make installation a breeze, with a pitch of 2.54mm for easy alignment. RoHS compliant and rated for 1500 VAC, it meets international standards for environmental responsibility and electrical safety. Trust the BergStik® series for high-quality connectivity solutions in your applications.

