77311-818-10LF

Heilind Number:BRG77311-818-10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-818-10LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-818-10LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:10
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-818-10LF

Detailed Description

Introducing the BERGSTIK DUBOX / PV / BERGSTIK Connector, a high-performance component designed for reliable PCB connections. Featuring a sleek black housing made of durable high temperature plastic, this BergStik® series connector boasts 10 gold/GXT plated phosphor bronze contacts in a single row, ensuring efficient signal transmission. With a wide operating temperature range of -65°C to 125°C, it is suitable for use in various environmental conditions. The 2.54mm pitch and through-hole mount type offer easy installation on PCBs. UL 94V-0 rated for excellent flammability resistance, this connector is built to meet stringent safety standards. With a current rating of 3A and voltage rating of 1500VAC, it is perfect for high-power applications. Trust the BERGSTIK DUBOX / PV / BERGSTIK Connector for superior connectivity in your electronic projects.