77311-822-03LF

Heilind Number:BRG77311-822-03LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77311-822-03LF
ECAD Model:
3D Model

Description:

BERGSTIK DUBOX / PV / BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77311-822-03LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.05 mm
Mating Length:7.75 mm
Current Rating:3 A
Number of Rows:1
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:3
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77311-822-03LF

Detailed Description

The BERGSTIK DUBOX / PV / BERGSTIK connector, SKU 77311-822-03LF, is a reliable and high-performance component designed for use in electronic applications. Featuring a sleek black housing made of high temperature plastic, this connector is built to withstand extreme operating conditions, with a wide temperature range from -65°C to 125°C. Its 3 gold-plated phosphor bronze contacts provide excellent conductivity, with a current rating of 3A and a voltage rating of 1500VAC. With a pitch of 2.54mm and a straight mount angle, it is easy to install on PCBs using through-hole mounting. Its UL 94V-0 flammability rating ensures safety and compliance with industry standards. Perfect for demanding environments, the BERGSTIK DUBOX connector guarantees reliable performance in a compact and durable package.