77313-101-04LF

Heilind Number:BRG77313-101-04LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-04LF
ECAD Model:
3D Model

Description:

HDR STR DR.100 DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-04LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:4
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-101-04LF

Detailed Description

The BergStik® HDR STR DR.100 DP Black Connector ( 77313-101-04LF) is a high-performance component designed for reliable through-hole mounting on PCBs. With a housing made of high temperature plastic and gold/GXT plated phosphor bronze contacts, it ensures durability and stability in extreme operating conditions ranging from -65°C to 130°C. Featuring 4 contacts arranged in 2 rows with a 2.54mm pitch, it enables efficient signal transmission with a current rating of 3A and voltage rating of 1500VAC. This connector, meeting UL 94V-0 flammability rating and RoHS compliance, guarantees safety and environmental responsibility. Its straight mount angle and 2.41mm tail length facilitate easy installation, while a mating length of 5.84mm ensures secure connections. Perfect for hi-rel applications, the BergStik® HDR STR DR.100 DP is a dependable solution for your PCB connectivity needs.