77313-101-06LF

Heilind Number:BRG77313-101-06LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-06LF
ECAD Model:
3D Model

Description:

HDR STR DR.100 DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-06LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-101-06LF

Detailed Description

Introducing the BergStik® HDR STR DR.100 DP connector, a high-quality component designed for reliable through-hole mounting on PCBs. With a pitch of 2.54mm and featuring 6 contacts arranged in 2 rows, this black connector offers seamless integration in electronic assemblies. Constructed with high-temperature plastic housing and gold/GXT plated phosphor bronze contacts, it ensures durability and optimal performance in a wide range of operating conditions, from -65°C to 130°C. With a current rating of 3A and a voltage rating of 1500VAC, it meets stringent industry standards while also being RoHS compliant. The UL 94V-0 flammability rating further enhances its safety profile, making it ideal for various applications in the aerospace, defense, and telecommunications industries. Upgrade your connectivity solutions with the BergStik® HDR STR DR.100 DP connector.