77313-101-10LF

Heilind Number:BRG77313-101-10LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-10LF
ECAD Model:
3D Model

Description:

HDR STR DR.100 DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-10LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:10
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-101-10LF

Detailed Description

The BergStik® HDR STR DR.100 DP ( 77313-101-10LF) is a reliable and high-performance PCB pin header connector designed for through-hole mounting. With a black housing made of high-temperature plastic, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Featuring 10 gold-plated phosphor bronze contacts in a 2-row configuration with a 2.54mm pitch, it ensures stable and efficient signal transmission. With a current rating of 3A and a voltage rating of 1500VAC, it meets stringent performance requirements. Its straight mount angle and 2.41mm tail length make it easy to install on the PCB. RoHS compliant and UL 94V-0 rated for flammability, it guarantees safety and environmental responsibility. Whether for prototyping or production, this connector is a dependable choice for your connectivity needs.