77313-101-12LF

Heilind Number:BRG77313-101-12LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-12LF
ECAD Model:
3D Model

Description:

HDR STR DR.100 DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-12LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.41 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:12
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-101-12LF

Detailed Description

The BergStik® HDR STR DR.100 DP ( 77313-101-12LF) is a high-performance connector designed for through-hole mounting on PCBs. Featuring a durable black housing made of high-temperature plastic, this component ensures reliable operation in extreme environments with a wide operating temperature range from -65°C to 130°C. With 12 gold-plated contacts and a pitch of 2.54mm, it offers excellent conductivity and signal integrity. Its straight mount angle and 2.41mm tail length make installation easy and secure. With UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Rated for 3A current and 1500VAC voltage, it is suitable for a variety of high-speed and high-power applications in industrial and commercial settings. Trust the BergStik® HDR STR DR.100 DP for dependable connectivity in your PCB designs.