77313-101-18LF

Heilind Number:BRG77313-101-18LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-18LF
ECAD Model:
3D Model

Description:

BERGSTIK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-18LF
Color:Black
Pitch:2.54 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.41 mm
Mating Length:5.84 mm
Current Rating:3 A
Number of Rows:2
Voltage Rating:1500 VAC
Contact Plating:Gold/GXT
Contact Material:Phosphor Bronze
Housing Material:High Temperature Plastic
Number of Contacts:18
Flammability Rating:UL 94V-0
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Series:BergStik®
SKU:BRG77313-101-18LF

Detailed Description

The BERGSTIK 77313-101-18LF connector, part of the BergStik® series, is a reliable and high-performance component designed for through-hole mounting on PCBs. With a rugged housing made of high-temperature plastic, this connector ensures durability in harsh operating environments, withstanding temperatures ranging from -65 °C to 130 °C. Its 18 gold-plated contacts provide excellent conductivity and corrosion resistance, suitable for high-speed data transmission applications. Meeting UL 94V-0 flammability standards and RoHS compliance, it guarantees safety and environmental responsibility. With a pitch of 2.54 mm and a straight mount angle, it offers easy and secure PCB assembly. The BERGSTIK 77313-101-18LF is ideal for use in various industries, from telecommunications to aerospace, where reliability and performance are paramount.