77313-101-20LF

Heilind Number:BRG77313-101-20LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:77313-101-20LF
ECAD Model:
3D Model

Description:

HDR STR DR.100 DP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 77313-101-20LF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:20
Number of Rows:2
Mount Type:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT
Maximum Operating Temperature:130 °C
Minimum Operating Temperature:-65 °C
Pitch:2.54 mm
Mount Angle:Straight
Tail Length:2.41 mm
Flammability Rating:UL 94V-0
Current Rating:3 A
Voltage Rating:1500 VAC
Mating Length:5.84 mm
SKU:BRG77313-101-20LF

Detailed Description

Introducing the BergStik® HDR STR DR.100 DP, a high-performance connector designed for through-hole mounting in electronic applications. Featuring a sleek black housing made of high temperature plastic, this connector ensures durability and reliability in extreme operating conditions, with a wide temperature range of -65°C to 130°C. With 20 gold-plated phosphor bronze contacts arranged in two rows, it provides excellent conductivity and signal integrity. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. With a current rating of 3A and voltage rating of 1500VAC, it is suitable for a wide range of power and signal transmission needs. The 2.54mm pitch and straight mount angle offer easy integration onto PCBs, while the 5.84mm mating length ensures secure connections. Ideal for hi-rel applications in aerospace, defense, and industrial sectors, the 7731310120LF is the perfect choice for demanding connectivity requirements.